- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEV330M50EE
NEV330M50EE
NTE Electronics
Cap Aluminum Lytic 330uF 50V 20% (13 X 20mm) Radial 5mm 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 330uF 50V 20% (13 X 20mm) Radial 5mm 1000h 105°C
Search Keywords: NEV330M50EE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEV330M50EE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Buy all 14 in-stock or the regular minimum order quantity of 50
Stock lot only:
14
Minimum Order Quantity:
50
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$0.9636
50
$0.8760
250
$0.7590
1,000
$0.6800
2,500
$0.6420
5,000
$0.6310
7,500
$0.6070
10,000
$0.5980
15,000 +
$0.5890
Click for Quote
Log in
to unlock special pricing