- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEV22M25AA
NEV22M25AA
NTE Electronics
Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 1000h 105°C
Search Keywords: NEV22M25AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEV22M25AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85321000008
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Buy all 37 in-stock or the regular minimum order quantity of 100
Stock lot only:
37
Minimum Order Quantity:
100
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$0.4059
100
$0.3690
1,000
$0.2890
2,500
$0.2760
5,000
$0.2610
7,500
$0.2570
25,000
$0.2530
50,000 +
$0.2493
Click for Quote
Log in
to unlock special pricing