- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEV220M6.3
NEV220M6.3
NTE Electronics
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 1000h 85°C
Search Keywords: NEV220M63
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEV220M6.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 50
Stock lot only:
3
Minimum Order Quantity:
50
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$0.6721
50
$0.6110
500
$0.4980
1,000
$0.4760
2,500
$0.4620
5,000
$0.4430
7,500
$0.4370
10,000
$0.4260
15,000 +
$0.4190
Click for Quote
Log in
to unlock special pricing