- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEV2200M35GH
NEV2200M35GH
NTE Electronics
Cap Aluminum Lytic 2200uF 35V 20% Radial 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 2200uF 35V 20% Radial 105°C Bulk
Search Keywords: NEV2200M35GH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEV2200M35GH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
25
$1.91
250
$1.52
500
$1.43
1,000
$1.37
2,500
$1.33
5,000
$1.30
7,500
$1.28
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing