Image is representational - see mfr. specs

Cap Aluminum Lytic 1.5uF 100V 20% (5 X 11mm) Radial 2mm 1000h 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1.5uF 100V 20% (5 X 11mm) Radial 2mm 1000h 85°C
Search Keywords: NEV15M100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NEV1.5M100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85322200200
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    1.5 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    100 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 50
Stock lot only:
3
Minimum Order Quantity:
50
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5203
50
$0.4730
500
$0.3850
1,000
$0.3800
2,500
$0.3580
5,000
$0.3430
7,500
$0.3380
10,000
$0.3330
15,000 +
$0.3280
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!