- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEV150M100
NEV150M100
NTE Electronics
Cap Aluminum Lytic 150uF 100V 20% (13 X 25mm) Radial 5mm 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 150uF 100V 20% (13 X 25mm) Radial 5mm 1000h 85°C
Search Keywords: NEV150M100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEV150M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
10
$2.62
100
$2.08
250
$2.02
500
$1.97
1,000
$1.86
2,500
$1.81
5,000
$1.78
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing