- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEV100M16CB
NEV100M16CB
NTE Electronics
Capacitor Aluminum Electrolytic 100uf 16V 20% Radial Lead
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Aluminum Electrolytic 100uf 16V 20% Radial Lead
Search Keywords: NEV100M16CB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEV100M16CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 100
Stock lot only:
2
Minimum Order Quantity:
100
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$0.451
100
$0.410
500
$0.342
2,500
$0.307
5,000
$0.290
7,500
$0.285
25,000
$0.281
50,000 +
$0.277
Click for Quote
Log in
to unlock special pricing