- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEV1000M35FF
NEV1000M35FF
NTE Electronics
Capacitor Aluminum Electrolytic 1000uf 35V 20% Radial Lead
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Aluminum Electrolytic 1000uf 35V 20% Radial Lead
Search Keywords: NEV1000M35FF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEV1000M35FF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85321000008
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$1.452
25
$1.320
250
$1.050
500
$0.989
1,000
$0.960
2,500
$0.920
5,000
$0.895
7,500
$0.882
10,000 +
$0.868
Click for Quote
Log in
to unlock special pricing