- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEH6800M25HB
NEH6800M25HB
NTE Electronics
Cap Aluminum Lytic 6800uF 25V 20% (22 X 40mm) Axial 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 6800uF 25V 20% (22 X 40mm) Axial 1000h 85°C
Search Keywords: NEH6800M25HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEH6800M25HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
5
$7.80
25
$6.83
100
$6.01
250
$5.67
500
$5.52
1,000
$5.37
2,500
$5.29
5,000 +
$5.09
Click for Quote
Log in
to unlock special pricing