- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEH47M25BB
NEH47M25BB
NTE Electronics
Capacitor Aluminum Electrolytic 47uf 25V 20% Axial Lead
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Aluminum Electrolytic 47uf 25V 20% Axial Lead
Search Keywords: NEH47M25BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEH47M25BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85321000008
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$0.9757
25
$0.8870
250
$0.7220
500
$0.7120
1,000
$0.6900
2,500
$0.6430
5,000
$0.6340
7,500
$0.6180
10,000 +
$0.6080
Click for Quote
Log in
to unlock special pricing