- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEH3.3M63AA
NEH3.3M63AA
NTE Electronics
Capacitor Aluminum Electrolytic 3.3UF 63V 20% Axial Lead
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Aluminum Electrolytic 3.3UF 63V 20% Axial Lead
Search Keywords: NEH33M63AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEH3.3M63AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85321000008
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 60
Stock lot only:
3
Minimum Order Quantity:
60
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$2.585
60
$2.350
100
$2.000
150
$1.360
250
$0.584
500 +
$0.552
Click for Quote
Log in
to unlock special pricing