Available Replacements
Alternative Packaging
NEH22M25BA-BULK
NEH22M25BA-BULK

NTE Electronics

In Stock: 300

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Cap Aluminum Lytic 22uF 25V 20% (6.3 X 12.5mm) Axial 1000h 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 25V 20% (6.3 X 12.5mm) Axial 1000h 85°C
Search Keywords: NEH22M25BA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NEH22M25BA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85321000008
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 50
Stock lot only:
2
Minimum Order Quantity:
50
99 Weeks can ship 4/4/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.8899
50
$0.8090
250
$0.7020
1,000
$0.6290
2,500
$0.5950
5,000
$0.5850
7,500
$0.5630
10,000
$0.5550
15,000 +
$0.5460
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!