- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEH150M25
NEH150M25
NTE Electronics
Cap Aluminum Lytic 150uF 25V 20% (10 X 16mm) Axial 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 150uF 25V 20% (10 X 16mm) Axial 1000h 85°C
Search Keywords: NEH150M25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEH150M25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 40
Stock lot only:
1
Minimum Order Quantity:
40
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$4.774
40
$4.340
50
$3.850
100
$1.180
250
$1.100
500 +
$1.030
Click for Quote
Log in
to unlock special pricing