- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEH1500M25
NEH1500M25
NTE Electronics
Cap Aluminum Lytic 1500uF 25V 20% (16 X 31.5mm) Axial 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 1500uF 25V 20% (16 X 31.5mm) Axial 1000h 85°C
Search Keywords: NEH1500M25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEH1500M25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
99 Weeks
can ship
3/28/28
Price (USD)
Qty
Unit Price
1
$3.905
10
$3.550
100
$2.830
250
$2.740
500
$2.590
1,000
$2.520
2,500
$2.450
5,000
$2.420
7,500 +
$2.320
Click for Quote
Log in
to unlock special pricing