- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEH10M63BB
NEH10M63BB
NTE Electronics
Cap 10uF 63VDC 20% 6 X 13mm AXL 50mA 2000 hr
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap 10uF 63VDC 20% 6 X 13mm AXL 50mA 2000 hr
Search Keywords: NEH10M63BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEH10M63BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 50
Stock lot only:
6
Minimum Order Quantity:
50
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$0.9196
50
$0.8360
250
$0.7250
1,000
$0.6490
2,500
$0.6120
5,000
$0.6030
7,500
$0.5800
10,000
$0.5710
15,000 +
$0.5620
Click for Quote
Log in
to unlock special pricing