- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEH100M25CB
NEH100M25CB
NTE Electronics
Capacitor Aluminum Electrolytic 100uf 25V 20% Axial Lead
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Capacitor Aluminum Electrolytic 100uf 25V 20% Axial Lead
Search Keywords: NEH100M25CB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEH100M25CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Minimum Order Quantity:
25
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
25
$0.986
250
$0.803
500
$0.791
1,000
$0.767
2,500
$0.715
5,000
$0.704
7,500
$0.687
10,000 +
$0.676
Click for Quote
Log in
to unlock special pricing