- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- MSC330V30
MSC330V30
NTE Electronics
Cap Aluminum Lytic 30uF 330VAC (36.53 X 69.85mm) Quick Connect 65°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 30uF 330VAC (36.53 X 69.85mm) Quick Connect 65°C
Search Keywords: MSC330V30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MSC330V30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:MSC
-
Construction:Plastic Cylindrical Can
-
Lead Pitch For Radial:N/R
-
Dimension:69.85(Max) x 36.53(Max) mm
-
Capacitance Value:30 uF
-
Equivalent Series Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$12.793
5
$11.630
25
$9.650
50
$9.500
100
$9.090
250
$8.590
500
$8.360
1,000 +
$8.140
Click for Quote
Log in
to unlock special pricing