- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- MSC330V216
MSC330V216
NTE Electronics
Cap Aluminum Lytic 216uF 330VAC (65.02 X 111.25mm) Quick Connect 65°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 216uF 330VAC (65.02 X 111.25mm) Quick Connect 65°C
Search Keywords: MSC330V216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MSC330V216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:MSC
-
Equivalent Series Resistance:N/A
-
Dimension:111.25(Max) x 65.02(Max) mm
-
Lead Pitch For Radial:N/R
-
Capacitance Value:216 uF
-
Construction:Plastic Cylindrical Can
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$27.82
10
$22.66
25
$22.31
50
$21.34
100
$20.17
250
$19.63
500 +
$19.12
Click for Quote
Log in
to unlock special pricing