- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- MSC330V108
MSC330V108
NTE Electronics
Cap Aluminum Lytic 108uF 330VAC (52.32 X 111.25mm) Quick Connect 65°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 108uF 330VAC (52.32 X 111.25mm) Quick Connect 65°C
Search Keywords: MSC330V108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MSC330V108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:108 uF
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:N/A
-
Construction:Plastic Cylindrical Can
-
Dimension:111.25(Max) x 52.32(Max) mm
-
Family:MSC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$18.447
5
$16.770
25
$13.920
50
$13.710
100
$12.930
250
$12.400
500
$12.060
1,000 +
$11.750
Click for Quote
Log in
to unlock special pricing