- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- MSC250V72
MSC250V72
NTE Electronics
Cap Aluminum Lytic 72uF 220VAC/250VAC (45.97 X 85.85mm) Quick Connect 65°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 72uF 220VAC/250VAC (45.97 X 85.85mm) Quick Connect 65°C
Search Keywords: MSC250V72
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MSC250V72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:85.85(Max) x 45.97(Max) mm
-
Construction:Plastic Cylindrical Can
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:N/A
-
Family:MSC
-
Capacitance Value:72 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$10.527
5
$9.570
25
$7.610
50
$7.500
100
$7.380
250
$6.770
500
$6.670
1,000
$6.580
2,500 +
$6.270
Click for Quote
Log in
to unlock special pricing