- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- MSC250V216
NTE Electronics
MSC250V216
Cap Aluminum Lytic 216uF 220VAC/250VAC (52.32 X 111.25mm) Quick Connect 65°C
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 216uF 220VAC/250VAC (52.32 X 111.25mm) Quick Connect 65°C
Search Keywords: MSC250V216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MSC250V216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Lead Pitch For Radial:N/R
-
Family:MSC
-
Capacitance Value:216 uF
-
Construction:Plastic Cylindrical Can
-
Equivalent Series Resistance:N/A
-
Dimension:111.25(Max) x 52.32(Max) mm
Product Guides
+
Frequently Asked Questions
Is MSC250V216 RoHS compliant?
Yes, MSC250V216 is RoHS compliant.
What is the lead time for MSC250V216?
The standard lead time for MSC250V216 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
99 Weeks
can ship
9/15/28
Price (USD)
Qty
Unit Price
1
$25.76
10
$20.98
25
$20.67
50
$19.76
100
$18.68
250
$18.18
500 +
$17.71
Click for Quote
Log in
to unlock special pricing