- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- MSC250V189
MSC250V189
NTE Electronics
Cap Aluminum Lytic 189uF 220VAC/250VAC (52.32 X 111.25mm) Quick Connect 65°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 189uF 220VAC/250VAC (52.32 X 111.25mm) Quick Connect 65°C
Search Keywords: MSC250V189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MSC250V189
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lead Pitch For Radial:N/R
-
Capacitance Value:189 uF
-
Family:MSC
-
Dimension:111.25(Max) x 52.32(Max) mm
-
Construction:Plastic Cylindrical Can
-
Equivalent Series Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$24.14
10
$19.65
25
$19.37
50
$18.52
100
$17.50
250
$17.03
500 +
$16.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT