- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- MSC125V88
NTE Electronics
MSC125V88
Cap Aluminum Lytic 88uF 110VAC/125VAC (36.53 X 69.85mm) Quick Connect 65°C
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 88uF 110VAC/125VAC (36.53 X 69.85mm) Quick Connect 65°C
Search Keywords: MSC125V88
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MSC125V88
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Equivalent Series Resistance:N/A
-
Construction:Plastic Cylindrical Can
-
Lead Pitch For Radial:N/R
-
Dimension:69.85(Max) x 36.53(Max) mm
-
Capacitance Value:88 uF
-
Family:MSC
Product Guides
+
Frequently Asked Questions
Is MSC125V88 RoHS compliant?
Yes, MSC125V88 is RoHS compliant.
What is the lead time for MSC125V88?
The standard lead time for MSC125V88 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
8/21/28
Price (USD)
Qty
Unit Price
1
$7.073
5
$6.430
50
$5.070
100
$4.910
250
$4.760
500
$4.490
1,000
$4.360
2,500
$4.300
5,000 +
$4.130
Click for Quote
Log in
to unlock special pricing