- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- MSC125V324
MSC125V324
NTE Electronics
Cap Aluminum Lytic 324uF 110VAC/125VAC (36.53 X 111.25mm) Quick Connect 65°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 324uF 110VAC/125VAC (36.53 X 111.25mm) Quick Connect 65°C
Search Keywords: MSC125V324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MSC125V324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:324 uF
-
Dimension:111.25(Max) x 36.53(Max) mm
-
Construction:Plastic Cylindrical Can
-
Lead Pitch For Radial:N/R
-
Family:MSC
-
Equivalent Series Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$15.972
5
$14.520
25
$12.060
50
$11.880
100
$11.360
250
$10.740
500
$10.450
1,000 +
$10.180
Click for Quote
Log in
to unlock special pricing