- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- MSC125V216
MSC125V216
NTE Electronics
Cap Aluminum Lytic 216uF 110VAC/125VAC (36.53 X 85.85mm) Quick Connect 65°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 216uF 110VAC/125VAC (36.53 X 85.85mm) Quick Connect 65°C
Search Keywords: MSC125V216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MSC125V216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Construction:Plastic Cylindrical Can
-
Family:MSC
-
Capacitance Value:216 uF
-
Equivalent Series Resistance:N/A
-
Dimension:85.85(Max) x 36.53(Max) mm
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
can ship
4/28/28
Price (USD)
Qty
Unit Price
1
$11.836
5
$10.760
25
$8.940
50
$8.800
100
$8.420
250
$7.960
500
$7.750
1,000 +
$7.540
Click for Quote
Log in
to unlock special pricing