- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- MSC125V145
MSC125V145
NTE Electronics
Cap Aluminum Lytic 145uF 110VAC/125VAC (36.53 X 69.85mm) Quick Connect 65°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 145uF 110VAC/125VAC (36.53 X 69.85mm) Quick Connect 65°C
Search Keywords: MSC125V145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MSC125V145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:MSC
-
Dimension:69.85(Max) x 36.53(Max) mm
-
Capacitance Value:145 uF
-
Equivalent Series Resistance:N/A
-
Construction:Plastic Cylindrical Can
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
4/28/28
Price (USD)
Qty
Unit Price
1
$10.362
5
$9.420
25
$7.500
50
$7.380
100
$7.270
250
$6.670
500
$6.570
1,000
$6.470
2,500 +
$6.160
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT