- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- MSC125V108
NTE Electronics
MSC125V108
Cap Aluminum Lytic 108uF 110VAC/125VAC (36.53 X 69.85mm) Quick Connect 65°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MSC125V108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lead Pitch For Radial:N/R
-
Construction:Plastic Cylindrical Can
-
Dimension:69.85(Max) x 36.53(Max) mm
-
Equivalent Series Resistance:N/A
-
Family:MSC
-
Capacitance Value:108 uF