- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- MSC125V1000
MSC125V1000
NTE Electronics
Cap Aluminum Lytic 1000uF 110VAC/125VAC (52.32 X 111.25mm) Quick Connect 65°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 1000uF 110VAC/125VAC (52.32 X 111.25mm) Quick Connect 65°C
Search Keywords: MSC125V1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MSC125V1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Equivalent Series Resistance:N/A
-
Family:MSC
-
Dimension:111.25(Max) x 52.32(Max) mm
-
Construction:Plastic Cylindrical Can
-
Capacitance Value:1000 uF
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$22.23
10
$18.11
25
$17.84
50
$17.05
100
$16.12
250
$15.69
500 +
$15.28
Click for Quote
Log in
to unlock special pricing