Image is representational - see mfr. specs

Cap Film 50uF 440VAC PP 5% (72.89 X 47.5 X 100.08mm) Metal Can 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 50uF 440VAC PP 5% (72.89 X 47.5 X 100.08mm) Metal Can 85°C
Search Keywords: MRC440V50
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    MRC440V50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    440 VAC
  • Capacitance Value:
    50 uF
  • Tolerance:
    5 %
  • Mounting:
    N/A
  • Lead Pitch For Radial:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
99 Weeks can ship 4/4/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$42.65
5
$37.65
25
$34.21
50
$32.26
100
$30.94
250
$30.11
500 +
$29.33
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!