- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MRC440V2
MRC440V2
NTE Electronics
Cap Film 2uF 440VAC PP 10% (54.86 X 33.27 X 46.99mm) Metal Can 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 2uF 440VAC PP 10% (54.86 X 33.27 X 46.99mm) Metal Can 85°C
Search Keywords: MRC440V2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MRC440V2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322500207
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:440 VAC
-
Capacitance Value:2 uF
-
Tolerance:10 %
-
Mounting:N/A
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$8.91
5
$8.10
25
$7.08
100
$6.22
250
$5.87
500
$5.70
1,000
$5.55
2,500
$5.47
5,000 +
$5.27
Click for Quote
Log in
to unlock special pricing