- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MRC440V17R5
MRC440V17R5
NTE Electronics
Cap Film 17.5uF 440VAC PP 10% (73.91 X 48.51 X 99.31mm) Metal Can 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 17.5uF 440VAC PP 10% (73.91 X 48.51 X 99.31mm) Metal Can 85°C
Search Keywords: MRC440V17R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MRC440V17R5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322500207
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:440 VAC
-
Capacitance Value:17.5 uF
-
Tolerance:10 %
-
Mounting:N/A
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$24.75
10
$19.99
25
$19.67
50
$18.77
100
$17.70
250
$17.20
500 +
$16.73
Click for Quote
Log in
to unlock special pricing