- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MRC440V15
MRC440V15
NTE Electronics
Cap Film 15uF 440VAC PP 5% (72.89 X 47.5 X 76.96mm) Metal Can 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 15uF 440VAC PP 5% (72.89 X 47.5 X 76.96mm) Metal Can 85°C
Search Keywords: MRC440V15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MRC440V15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:440 VAC
-
Capacitance Value:15 uF
-
Tolerance:5 %
-
Mounting:N/A
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
5
$20.86
25
$17.27
50
$17.01
100
$16.02
250
$15.35
500
$14.94
1,000 +
$14.55
Click for Quote
Log in
to unlock special pricing