- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MRC370V6
MRC370V6
NTE Electronics
Cap Film 6uF 370VAC PP 10% (54.86 X 33.27 X 54.61mm) Metal Can 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 6uF 370VAC PP 10% (54.86 X 33.27 X 54.61mm) Metal Can 85°C
Search Keywords: MRC370V6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MRC370V6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322500207
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:370 VAC
-
Capacitance Value:6 uF
-
Tolerance:10 %
-
Mounting:N/A
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
5
$11.06
25
$8.80
50
$8.67
100
$8.53
250
$7.83
500
$7.72
1,000
$7.60
2,500 +
$7.25
Click for Quote
Log in
to unlock special pricing