- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MRC370V2
MRC370V2
NTE Electronics
Cap Film 2uF 370VAC PP 5% (54.86 X 33.27 X 55.37mm) Metal Can 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 2uF 370VAC PP 5% (54.86 X 33.27 X 55.37mm) Metal Can 85°C
Search Keywords: MRC370V2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MRC370V2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:370 VAC
-
Capacitance Value:2 uF
-
Tolerance:5 %
-
Mounting:N/A
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
5
$8.90
25
$7.76
100
$6.80
250
$6.39
500
$6.21
1,000
$6.04
2,500
$5.95
5,000 +
$5.72
Click for Quote
Log in
to unlock special pricing