- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MRC370V17R5
MRC370V17R5
NTE Electronics
Cap Film 17.5uF 370VAC PP 5% (54.86 X 33.27 X 100.33mm) Metal Can 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 17.5uF 370VAC PP 5% (54.86 X 33.27 X 100.33mm) Metal Can 85°C
Search Keywords: MRC370V17R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MRC370V17R5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:370 VAC
-
Capacitance Value:17.5 uF
-
Tolerance:5 %
-
Mounting:N/A
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$23.408
5
$21.280
25
$17.660
50
$17.390
100
$16.400
250
$15.720
500
$15.310
1,000 +
$14.900
Click for Quote
Log in
to unlock special pricing