- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MPSA56
MPSA56
NTE Electronics
Bipolar (BJT) Single Transistor - PNP - 80 V - 500 mA - 625 mW - TO-92 - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bipolar (BJT) Single Transistor - PNP - 80 V - 500 mA - 625 mW - TO-92 - Through Hole.
Search Keywords: MPSA56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MPSA56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Buy all 11 in-stock or the regular minimum order quantity of 120
Stock lot only:
11
Minimum Order Quantity:
120
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$0.2365
120
$0.2150
250
$0.1460
500
$0.1020
1,000
$0.0930
2,500
$0.0760
5,000
$0.0690
10,000 +
$0.0670
Click for Quote
Log in
to unlock special pricing