- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR824K400
MLR824K400
NTE Electronics
Cap Film 0.82uF 400V PET 10% (12 X 22 X 30mm) Radial 27.5mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.82uF 400V PET 10% (12 X 22 X 30mm) Radial 27.5mm 85°C
Search Keywords: MLR824K400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR824K400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322500706
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:400,200 VDC|VAC
-
Capacitance Value:0.82 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:27.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
99 Weeks
can ship
3/29/28
Price (USD)
Qty
Unit Price
1
$3.377
10
$3.070
100
$2.440
250
$2.370
500
$2.300
1,000
$2.170
2,500
$2.120
5,000
$2.080
7,500 +
$2.010
Click for Quote
Log in
to unlock special pricing