- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR565K250
MLR565K250
NTE Electronics
Cap Film 5.6uF 250V PET 10% (16 X 26 X 35mm) Radial 27.5mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 5.6uF 250V PET 10% (16 X 26 X 35mm) Radial 27.5mm 85°C
Search Keywords: MLR565K250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR565K250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:250,125 VDC|VAC
-
Capacitance Value:5.6 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:27.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
5
$6.18
50
$4.91
100
$4.76
250
$4.62
500
$4.37
1,000
$4.26
2,500
$4.20
5,000 +
$4.05
Click for Quote
Log in
to unlock special pricing