- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR474K630
MLR474K630
NTE Electronics
Cap Film 0.47uF 630V PET 10% (13 X 22 X 30mm) Radial 27.5mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.47uF 630V PET 10% (13 X 22 X 30mm) Radial 27.5mm 85°C
Search Keywords: MLR474K630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR474K630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:27.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$2.728
10
$2.480
100
$1.980
250
$1.920
500
$1.860
1,000
$1.760
2,500
$1.710
5,000
$1.690
7,500 +
$1.660
Click for Quote
Log in
to unlock special pricing