- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR473K100
MLR473K100
NTE Electronics
Cap Film 0.047uF 100V PET 10% (4.5 X 9.5 X 7.5mm) Radial 5mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.047uF 100V PET 10% (4.5 X 9.5 X 7.5mm) Radial 5mm 85°C
Search Keywords: MLR473K100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR473K100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322500706
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:100,65 VDC|VAC
-
Capacitance Value:0.047 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Buy all 16 in-stock or the regular minimum order quantity of 50
Stock lot only:
16
Minimum Order Quantity:
50
99 Weeks
can ship
4/25/28
Price (USD)
Qty
Unit Price
1
$0.8679
50
$0.7890
250
$0.6840
1,000
$0.6140
2,500
$0.5800
5,000
$0.5720
7,500
$0.5490
10,000
$0.5410
15,000 +
$0.5330
Click for Quote
Log in
to unlock special pricing