Available Replacements
Alternative Packaging
MLR393K630
MLR393K630

NTE Electronics

In Stock: 5

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

MLR393K630-BULK

NTE Electronics

Cap Film 0.039uF 630V PET 10% (7 X 12.5 X 18mm) Radial 15mm 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.039uF 630V PET 10% (7 X 12.5 X 18mm) Radial 15mm 85°C
Search Keywords: MLR393K630BULK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    MLR393K630-BULK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    630,250 VDC|VAC
  • Capacitance Value:
    0.039 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    15 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Can Ship immediately Buy all 51 in-stock or the regular minimum order quantity of 70
Stock lot only:
51
Minimum Order Quantity:
70
99 Weeks can ship 4/26/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.332
70
$2.120
100
$1.790
150
$1.230
500
$0.541
1,000 +
$0.514
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!