- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR393K630
MLR393K630
NTE Electronics
Cap Film 0.039uF 630V PET 10% (7 X 12.5 X 18mm) Radial 15mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.039uF 630V PET 10% (7 X 12.5 X 18mm) Radial 15mm 85°C
Search Keywords: MLR393K630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR393K630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322500706
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.039 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
Minimum Order Quantity:
25
99 Weeks
can ship
4/27/28
Price (USD)
Qty
Unit Price
1
$1.188
25
$1.080
250
$0.873
500
$0.859
1,000
$0.833
2,500
$0.773
5,000
$0.761
7,500
$0.741
10,000 +
$0.729
Click for Quote
Log in
to unlock special pricing