- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR392K630
MLR392K630
NTE Electronics
Cap Film 0.0039uF 630V PET 10% (6.76 X 9.94 X 17.63mm) Radial 13.84mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.0039uF 630V PET 10% (6.76 X 9.94 X 17.63mm) Radial 13.84mm 85°C
Search Keywords: MLR392K630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR392K630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322500706
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.0039 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:13.84 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
99 Weeks
can ship
4/27/28
Price (USD)
Qty
Unit Price
1
$1.298
25
$1.180
250
$0.945
500
$0.890
1,000
$0.865
2,500
$0.829
5,000
$0.807
7,500
$0.795
10,000 +
$0.783
Click for Quote
Log in
to unlock special pricing