- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR305K630
MLR305K630
NTE Electronics
Cap Film 3uF 630V PET 10% (21 X 35 X 45mm) Radial 38mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 3uF 630V PET 10% (21 X 35 X 45mm) Radial 38mm 85°C
Search Keywords: MLR305K630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR305K630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322500706
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,250 VDC|VAC
-
Capacitance Value:3 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
99 Weeks
can ship
4/25/28
Price (USD)
Qty
Unit Price
5
$8.50
25
$7.45
100
$6.56
250
$6.19
500
$6.01
1,000
$5.85
2,500
$5.77
5,000 +
$5.57
Click for Quote
Log in
to unlock special pricing