- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR274K630
MLR274K630
NTE Electronics
Cap Film 0.27uF 630V PET 10% (12 X 20 X 24mm) Radial 20mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.27uF 630V PET 10% (12 X 20 X 24mm) Radial 20mm 85°C
Search Keywords: MLR274K630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR274K630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322500706
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.27 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
99 Weeks
can ship
4/27/28
Price (USD)
Qty
Unit Price
1
$2.431
25
$2.210
100
$1.870
250
$1.760
500
$1.660
1,000
$1.590
2,500
$1.540
5,000
$1.510
7,500 +
$1.480
Click for Quote
Log in
to unlock special pricing