- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR274K50
MLR274K50
NTE Electronics
Cap Film 0.27uF 50V PET 10% (6 X 11 X 14mm) Radial 10mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.27uF 50V PET 10% (6 X 11 X 14mm) Radial 10mm 85°C
Search Keywords: MLR274K50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR274K50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322500706
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:50,35 VDC|VAC
-
Capacitance Value:0.27 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$1.430
25
$1.300
250
$1.020
500
$0.958
1,000
$0.929
2,500
$0.889
5,000
$0.865
7,500
$0.851
10,000 +
$0.838
Click for Quote
Log in
to unlock special pricing