- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR224K100-BULK
MLR224K100-BULK
NTE Electronics
Cap Film 0.22uF 100V PET 10% (6 X 10 X 14mm) Radial 10mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.22uF 100V PET 10% (6 X 10 X 14mm) Radial 10mm 85°C
Search Keywords: MLR224K100BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR224K100-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:100,65 VDC|VAC
-
Capacitance Value:0.22 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:10 mm
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
99 Weeks
can ship
4/4/28