- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR205K400
MLR205K400
NTE Electronics
Cap Film 2uF 400V PET 10% (18 X 26.5 X 30mm) Radial 26.5mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 2uF 400V PET 10% (18 X 26.5 X 30mm) Radial 26.5mm 85°C
Search Keywords: MLR205K400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR205K400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:400,200 VDC|VAC
-
Capacitance Value:2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:26.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$5.115
5
$4.650
50
$3.690
100
$3.630
250
$3.470
500
$3.290
1,000
$3.240
2,500
$3.160
5,000 +
$3.040
Click for Quote
Log in
to unlock special pricing