- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR185K630
MLR185K630
NTE Electronics
Cap Film 1.8uF 630V PET 10% (19 X 28 X 46mm) Radial 41mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 1.8uF 630V PET 10% (19 X 28 X 46mm) Radial 41mm 85°C
Search Keywords: MLR185K630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR185K630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322500706
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,250 VDC|VAC
-
Capacitance Value:1.8 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:41 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$8.767
5
$7.970
25
$6.990
100
$6.150
250
$5.810
500
$5.650
1,000
$5.500
2,500
$5.420
5,000 +
$5.220
Click for Quote
Log in
to unlock special pricing