- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR184K630
MLR184K630
NTE Electronics
Cap Film 0.18uF 630V PET 10% (11 X 20 X 24mm) Radial 20mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.18uF 630V PET 10% (11 X 20 X 24mm) Radial 20mm 85°C
Search Keywords: MLR184K630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR184K630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.18 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 25
Stock lot only:
8
Minimum Order Quantity:
25
99 Weeks
can ship
4/27/28
Price (USD)
Qty
Unit Price
1
$1.705
25
$1.550
250
$1.240
500
$1.160
1,000
$1.130
2,500
$1.090
5,000
$1.060
7,500
$1.040
10,000 +
$1.030
Click for Quote
Log in
to unlock special pricing